
MDH6045C-331MB=P3 | |
|---|---|
DigiKey Part Number | 490-17585-2-ND - Tape & Reel (TR) 490-17585-1-ND - Cut Tape (CT) 490-17585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-331MB=P3 |
Description | FIXED IND 330UH 380MA 970 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 380 mA 970mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-331MB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 970mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.28600 | $12.86 |
| 25 | $1.19040 | $29.76 |
| 50 | $1.12200 | $56.10 |
| 100 | $1.05780 | $105.78 |
| 250 | $0.97872 | $244.68 |
| 500 | $0.92282 | $461.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88760 | $887.60 |
| 2,000 | $0.83704 | $1,674.08 |
| 3,000 | $0.80883 | $2,426.49 |
| 5,000 | $0.77469 | $3,873.45 |
| 7,000 | $0.75301 | $5,271.07 |
| 10,000 | $0.73840 | $7,384.00 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

