
LQW2BAS10NJ00L | |
|---|---|
DigiKey Part Number | 490-5648-2-ND - Tape & Reel (TR) 490-5648-1-ND - Cut Tape (CT) 490-5648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS10NJ00L |
Description | FIXED IND 10NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 600 mA 100mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS10NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18300 | $1.83 |
| 100 | $0.15110 | $15.11 |
| 1,000 | $0.12421 | $124.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11945 | $238.90 |
| 4,000 | $0.11263 | $450.52 |
| 6,000 | $0.10882 | $652.92 |
| 10,000 | $0.10421 | $1,042.10 |
| 14,000 | $0.10128 | $1,417.92 |
| 20,000 | $0.09827 | $1,965.40 |
| 50,000 | $0.09095 | $4,547.50 |
| 100,000 | $0.08578 | $8,578.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

