
LQW15AN7N2G00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN7N2G00DTR-ND - Tape & Reel (TR) 490-LQW15AN7N2G00DCT-ND - Cut Tape (CT) 490-LQW15AN7N2G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN7N2G00D |
Description | FIXED IND 7.2NH 570MA 130 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.2 nH Unshielded Wirewound Inductor 570 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN7N2G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.11210 | $11.21 |
| 1,000 | $0.09212 | $92.12 |
| 5,000 | $0.08035 | $401.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07728 | $772.80 |
| 20,000 | $0.07287 | $1,457.40 |
| 30,000 | $0.07041 | $2,112.30 |
| 50,000 | $0.06744 | $3,372.00 |
| 70,000 | $0.06555 | $4,588.50 |
| 100,000 | $0.06360 | $6,360.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

