5.1 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N1C00D

DigiKey Part Number
490-6832-2-ND - Tape & Reel (TR)
490-6832-1-ND - Cut Tape (CT)
490-6832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N1C00D
Description
FIXED IND 5.1NH 600MA 120 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN5N1C00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±0.2nH
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,185
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13400$1.34
100$0.11020$11.02
1,000$0.09058$90.58
5,000$0.07901$395.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07307$730.70
20,000$0.06890$1,378.00
30,000$0.06657$1,997.10
50,000$0.06376$3,188.00
70,000$0.06197$4,337.90
100,000$0.06014$6,014.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600