
LQW15AN4N8B80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN4N8B80DTR-ND - Tape & Reel (TR) 490-LQW15AN4N8B80DCT-ND - Cut Tape (CT) 490-LQW15AN4N8B80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N8B80D |
Description | FIXED IND 4.8NH 1.2A 71 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.8 nH Unshielded Wirewound Inductor 1.2 A 71mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N8B80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.15700 | $15.70 |
| 1,000 | $0.12906 | $129.06 |
| 5,000 | $0.11258 | $562.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10828 | $1,082.80 |
| 20,000 | $0.10211 | $2,042.20 |
| 30,000 | $0.09867 | $2,960.10 |
| 50,000 | $0.09450 | $4,725.00 |
| 70,000 | $0.09186 | $6,430.20 |
| 100,000 | $0.08914 | $8,914.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

