
LQW15AN2N2C1ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N2C1ZDTR-ND - Tape & Reel (TR) 490-LQW15AN2N2C1ZDCT-ND - Cut Tape (CT) 490-LQW15AN2N2C1ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N2C1ZD |
Description | FIXED IND 2.2NH 1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Wirewound Inductor 1 A 27mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N2C1ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.20800 | $5.20 |
| 50 | $0.19260 | $9.63 |
| 100 | $0.17850 | $17.85 |
| 250 | $0.16152 | $40.38 |
| 500 | $0.14962 | $74.81 |
| 1,000 | $0.13861 | $138.61 |
| 2,500 | $0.12526 | $313.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10625 | $1,062.50 |
| 20,000 | $0.10019 | $2,003.80 |
| 30,000 | $0.09682 | $2,904.60 |
| 50,000 | $0.09273 | $4,636.50 |
| 70,000 | $0.09013 | $6,309.10 |
| 100,000 | $0.08746 | $8,746.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

