
LQP03TN68NH02D | |
|---|---|
DigiKey Part Number | 490-13017-2-ND - Tape & Reel (TR) 490-LQP03TN68NH02D1TR-ND - Tape & Reel (TR) 490-13017-1-ND - Cut Tape (CT) 490-LQP03TN68NH02D1CT-ND - Cut Tape (CT) 490-13017-6-ND - Digi-Reel® 490-LQP03TN68NH02D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN68NH02D |
Description | FIXED IND 68NH 100MA 8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Thick Film Inductor 100 mA 8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN68NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 8 @ 300MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03024 | $151.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02755 | $413.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 100 | $0.04220 | $4.22 |
| 1,000 | $0.03468 | $34.68 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

