LQP03TG - 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TG3N4C02D

DigiKey Part Number
490-12922-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP03TG3N4C02D
Description
FIXED IND 3.4NH 350MA 350MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.4 nH Unshielded Thick Film Inductor 350 mA 350mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TG3N4C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
3.4 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01294$194.10
Manufacturers Standard Package
Unit Price without GST:$0.01294
Unit Price with GST:$0.01423