13 nH Unshielded Thick Film Inductor 140 mA 3.2Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN13NH02D

DigiKey Part Number
LQP02TN13NH02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN13NH02D
Description
FIXED IND 13NH 140MA 3.2 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Thick Film Inductor 140 mA 3.2Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN13NH02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
7 @ 500MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04008$801.60
Manufacturers Standard Package
Unit Price without GST:$0.04008
Unit Price with GST:$0.04409