
LQM31PN2R2M00L | |
|---|---|
DigiKey Part Number | 490-6704-2-ND - Tape & Reel (TR) 490-6704-1-ND - Cut Tape (CT) 490-6704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN2R2M00L |
Description | FIXED IND 2.2UH 900MA 238 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 900 mA 238mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN2R2M00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.23850 | $23.85 |
| 1,000 | $0.19609 | $196.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18221 | $546.63 |
| 6,000 | $0.17182 | $1,030.92 |
| 9,000 | $0.16602 | $1,494.18 |
| 15,000 | $0.15900 | $2,385.00 |
| 21,000 | $0.15454 | $3,245.34 |
| 30,000 | $0.14995 | $4,498.50 |
| 75,000 | $0.14103 | $10,577.25 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

