2.2 µH Shielded Multilayer Inductor 700 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PN2R2NC0L

DigiKey Part Number
490-13390-2-ND - Tape & Reel (TR)
490-13390-1-ND - Cut Tape (CT)
490-13390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PN2R2NC0L
Description
FIXED IND 2.2UH 700MA 300 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 700 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PN2R2NC0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,390
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20100$2.01
100$0.16570$16.57
1,000$0.13629$136.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12359$494.36
8,000$0.11654$932.32
12,000$0.11260$1,351.20
20,000$0.10784$2,156.80
28,000$0.10482$2,934.96
40,000$0.10170$4,068.00
100,000$0.09415$9,415.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500