100 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.8456Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PH101M26L

DigiKey Part Number
490-16105-2-ND - Tape & Reel (TR)
490-16105-1-ND - Cut Tape (CT)
490-16105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43PH101M26L
Description
FIXED IND 100UH 320MA 1.8456 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.8456Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH43PH101M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.8456Ohm Max
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.52600$5.26
100$0.43240$43.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.38464$192.32
1,000$0.36269$362.69
1,500$0.35043$525.64
2,500$0.33557$838.92
3,500$0.32615$1,141.53
5,000$0.31645$1,582.25
12,500$0.29286$3,660.75
25,000$0.27623$6,905.75
50,000$0.27321$13,660.50
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400