
LQH2HPZ150MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ150MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ150MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ150MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ150MGRL |
Description | FIXED IND 15UH 560MA 1.11 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.11Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ150MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.11Ohm Max | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.41680 | $41.68 |
| 1,000 | $0.34269 | $342.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30621 | $918.63 |
| 6,000 | $0.28876 | $1,732.56 |
| 9,000 | $0.27903 | $2,511.27 |
| 15,000 | $0.26725 | $4,008.75 |
| 21,000 | $0.25976 | $5,454.96 |
| 30,000 | $0.25207 | $7,562.10 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

