
LQG15WZ4N1B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ4N1B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ4N1B02DCT-ND - Cut Tape (CT) 490-LQG15WZ4N1B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ4N1B02D |
Description | FIXED IND 4.1NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.1 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ4N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.19600 | $4.90 |
| 50 | $0.18520 | $9.26 |
| 100 | $0.17460 | $17.46 |
| 250 | $0.16144 | $40.36 |
| 500 | $0.15220 | $76.10 |
| 1,000 | $0.14350 | $143.50 |
| 2,500 | $0.13275 | $331.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12039 | $1,203.90 |
| 20,000 | $0.11353 | $2,270.60 |
| 30,000 | $0.10971 | $3,291.30 |
| 50,000 | $0.10508 | $5,254.00 |
| 70,000 | $0.10214 | $7,149.80 |
| 100,000 | $0.09968 | $9,968.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

