
LQG15WH20NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH20NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WH20NJ02DCT-ND - Cut Tape (CT) 490-LQG15WH20NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH20NJ02D |
Description | FIXED IND 20NH 260MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH20NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11800 | $1.18 |
| 25 | $0.10880 | $2.72 |
| 50 | $0.10240 | $5.12 |
| 100 | $0.09660 | $9.66 |
| 250 | $0.08936 | $22.34 |
| 500 | $0.08430 | $42.15 |
| 1,000 | $0.07947 | $79.47 |
| 2,500 | $0.07351 | $183.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06666 | $666.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

