
LQG15WH0N8B02D | |
---|---|
DigiKey Part Number | 490-LQG15WH0N8B02DTR-ND - Tape & Reel (TR) 490-LQG15WH0N8B02DCT-ND - Cut Tape (CT) 490-LQG15WH0N8B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH0N8B02D |
Description | FIXED IND 0.8NH 1.2A 0.03OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH0N8B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 0.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.24800 | $2.48 |
25 | $0.22920 | $5.73 |
50 | $0.21640 | $10.82 |
100 | $0.20400 | $20.40 |
250 | $0.18876 | $47.19 |
500 | $0.17796 | $88.98 |
1,000 | $0.16777 | $167.77 |
2,500 | $0.15521 | $388.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14076 | $1,407.60 |
20,000 | $0.13274 | $2,654.80 |
30,000 | $0.12827 | $3,848.10 |
50,000 | $0.12286 | $6,143.00 |
70,000 | $0.11942 | $8,359.40 |
100,000 | $0.11778 | $11,778.00 |
Unit Price without GST: | $0.30000 |
---|---|
Unit Price with GST: | $0.33000 |