
LQG15HH39NH02D | |
|---|---|
DigiKey Part Number | 490-15039-2-ND - Tape & Reel (TR) 490-15039-1-ND - Cut Tape (CT) 490-15039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH39NH02D |
Description | FIXED IND 39NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH39NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.13500 | $6.75 |
| 100 | $0.12720 | $12.72 |
| 250 | $0.11768 | $29.42 |
| 500 | $0.11096 | $55.48 |
| 1,000 | $0.10460 | $104.60 |
| 2,500 | $0.09677 | $241.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08358 | $835.80 |
| 20,000 | $0.07881 | $1,576.20 |
| 30,000 | $0.07615 | $2,284.50 |
| 50,000 | $0.07293 | $3,646.50 |
| 70,000 | $0.07089 | $4,962.30 |
| 100,000 | $0.06879 | $6,879.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

