LBAD0XX1SC, ALT1250 - Cellular Transceiver 699MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBAD0XX1SC-DM-EVK-B

DigiKey Part Number
490-LBAD0XX1SC-DM-EVK-B-ND
Manufacturer
Manufacturer Product Number
LBAD0XX1SC-DM-EVK-B
Description
EVAL BOARD FOR LBAD0XX1SC-151
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LBAD0XX1SC, ALT1250 - Cellular Transceiver 699MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
699MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LBAD0XX1SC, ALT1250
Note
-
RF Type
Cellular
RF Frequency
699MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$160.87000$160.87
Manufacturers Standard Package
Unit Price without GST:$160.87000
Unit Price with GST:$176.95700