2.2 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR72E225MH01L

DigiKey Part Number
490-KRM55TR72E225MH01LTR-ND - Tape & Reel (TR)
490-KRM55TR72E225MH01LCT-ND - Cut Tape (CT)
490-KRM55TR72E225MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55TR72E225MH01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55TR72E225MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.80000$3.80
10$2.61000$26.10
50$2.13920$106.96
100$1.99410$199.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.81170$724.68
800$1.72911$1,383.29
1,200$1.68776$2,025.31
2,000$1.64189$3,283.78
2,800$1.61508$4,522.22
4,000$1.58929$6,357.16
4,800$1.57706$7,569.89
9,600$1.53588$14,744.45
Manufacturers Standard Package
Unit Price without GST:$3.80000
Unit Price with GST:$4.18000