10 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC81A106KE01L

DigiKey Part Number
490-12403-2-ND - Tape & Reel (TR)
490-12403-1-ND - Cut Tape (CT)
490-12403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC81A106KE01L
Description
CAP CER 10UF 10V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC81A106KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.70400$7.04
50$0.53940$26.97
100$0.48850$48.85
500$0.40294$201.47
1,000$0.37648$376.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.33872$677.44
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.23200