


LQW18AN73NG80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN73NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN73NG80DCT-ND - Cut Tape (CT) 490-LQW18AN73NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN73NG80D |
Description | FIXED IND 73NH 590MA 410 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 73 nH Unshielded Drum Core, Wirewound Inductor 590 mA 410mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN73NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 2.28GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17600 | $1.76 |
| 100 | $0.14470 | $14.47 |
| 1,000 | $0.11903 | $119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10378 | $415.12 |
| 8,000 | $0.09785 | $782.80 |
| 12,000 | $0.09455 | $1,134.60 |
| 20,000 | $0.09054 | $1,810.80 |
| 28,000 | $0.08800 | $2,464.00 |
| 40,000 | $0.08539 | $3,415.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

