
LQW15AN56NJ0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN56NJ0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN56NJ0ZDCT-ND - Cut Tape (CT) 490-LQW15AN56NJ0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN56NJ0ZD |
Description | FIXED IND 56NH 200MA 1.17 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 200 mA 1.17Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN56NJ0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.17Ohm Max | |
Q @ Freq | 25 @ 200MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.13030 | $13.03 |
| 1,000 | $0.10707 | $107.07 |
| 5,000 | $0.09339 | $466.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08982 | $898.20 |
| 20,000 | $0.08470 | $1,694.00 |
| 30,000 | $0.08184 | $2,455.20 |
| 50,000 | $0.07839 | $3,919.50 |
| 70,000 | $0.07619 | $5,333.30 |
| 100,000 | $0.07393 | $7,393.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

