
GRT1555C1H101JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H101JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H101JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H101JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H101JA02J |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H101JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02660 | $2.66 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01654 | $16.54 |
| 2,500 | $0.01406 | $35.15 |
| 5,000 | $0.01258 | $62.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00855 | $427.50 |
| 100,000 | $0.00796 | $796.00 |
| 150,000 | $0.00766 | $1,149.00 |
| 250,000 | $0.00734 | $1,835.00 |
| 350,000 | $0.00714 | $2,499.00 |
| 500,000 | $0.00696 | $3,480.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

