
GRM31CC72A475KE11K | |
|---|---|
DigiKey Part Number | 490-GRM31CC72A475KE11KTR-ND - Tape & Reel (TR) 490-GRM31CC72A475KE11KCT-ND - Cut Tape (CT) 490-GRM31CC72A475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC72A475KE11K |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC72A475KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67000 | $6.70 |
| 50 | $0.51160 | $25.58 |
| 100 | $0.46280 | $46.28 |
| 500 | $0.38018 | $190.09 |
| 1,000 | $0.35465 | $354.65 |
| 2,500 | $0.32772 | $819.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.29892 | $1,793.52 |
| 12,000 | $0.28659 | $3,439.08 |
| 18,000 | $0.28041 | $5,047.38 |
| 30,000 | $0.27355 | $8,206.50 |
| 42,000 | $0.26955 | $11,321.10 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

