
GRM31CZ72A475KE11L | |
|---|---|
DigiKey Part Number | 490-GRM31CZ72A475KE11LTR-ND - Tape & Reel (TR) 490-GRM31CZ72A475KE11LCT-ND - Cut Tape (CT) 490-GRM31CZ72A475KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ72A475KE11L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ72A475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.56420 | $28.21 |
| 100 | $0.51190 | $51.19 |
| 500 | $0.42358 | $211.79 |
| 1,000 | $0.39627 | $396.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38127 | $762.54 |
| 4,000 | $0.36240 | $1,449.60 |
| 6,000 | $0.35295 | $2,117.70 |
| 10,000 | $0.34248 | $3,424.80 |
| 14,000 | $0.34017 | $4,762.38 |
| 20,000 | $0.33046 | $6,609.20 |
| 24,000 | $0.32767 | $7,864.08 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

