68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E680JA02D

DigiKey Part Number
490-GRT0335C1E680JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E680JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E680JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E680JA02D
Description
CAP CER 68PF 25V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E680JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,250
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03000$0.30
50$0.01980$0.99
100$0.01650$1.65
500$0.01154$5.77
1,000$0.01003$10.03
2,500$0.00841$21.03
5,000$0.00745$37.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00484$72.60
30,000$0.00479$143.70
45,000$0.00476$214.20
75,000$0.00472$354.00
105,000$0.00470$493.50
150,000$0.00468$702.00
180,000$0.00467$840.60
360,000$0.00441$1,587.60
375,000$0.00440$1,650.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500