Upgrade
Upgrade

GRM32EC80J476KE64L | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J476KE64LTR-ND - Tape & Reel (TR) 490-GRM32EC80J476KE64LCT-ND - Cut Tape (CT) 490-GRM32EC80J476KE64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J476KE64L |
Description | CAP CER 47UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J476KE64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.32900 | $13.29 |
| 50 | $1.05420 | $52.71 |
| 100 | $0.96890 | $96.89 |
| 500 | $0.82524 | $412.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79638 | $796.38 |
| 2,000 | $0.75904 | $1,518.08 |
| 3,000 | $0.74033 | $2,220.99 |
| 5,000 | $0.71960 | $3,598.00 |
| 7,000 | $0.70748 | $4,952.36 |
| 10,000 | $0.69581 | $6,958.10 |
| 12,000 | $0.69029 | $8,283.48 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |



