
GRM32D5C3A682JWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A682JWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A682JWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A682JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A682JWA1K |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.16400 | $11.64 |
| 50 | $0.91560 | $45.78 |
| 100 | $0.83930 | $83.93 |
| 500 | $0.71032 | $355.16 |
| 1,000 | $0.67041 | $670.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61856 | $2,474.24 |
| 8,000 | $0.59596 | $4,767.68 |
| 12,000 | $0.58463 | $7,015.56 |
| 20,000 | $0.57208 | $11,441.60 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

