
GRM32D5C3A682GWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A682GWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A682GWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A682GWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A682GWA1L |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.57300 | $15.73 |
| 50 | $1.25740 | $62.87 |
| 100 | $1.16000 | $116.00 |
| 500 | $0.99554 | $497.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82930 | $829.30 |
| 2,000 | $0.79086 | $1,581.72 |
| 3,000 | $0.77160 | $2,314.80 |
| 5,000 | $0.75027 | $3,751.35 |
| 7,000 | $0.73779 | $5,164.53 |
| 10,000 | $0.72578 | $7,257.80 |
| 12,000 | $0.72010 | $8,641.20 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

