
GRM31CR73A103KW03L | |
|---|---|
DigiKey Part Number | 490-12015-2-ND - Tape & Reel (TR) 490-12015-1-ND - Cut Tape (CT) 490-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR73A103KW03L |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR73A103KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58200 | $5.82 |
| 50 | $0.41880 | $20.94 |
| 100 | $0.33740 | $33.74 |
| 500 | $0.28718 | $143.59 |
| 1,000 | $0.27483 | $274.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24603 | $492.06 |
| 4,000 | $0.23789 | $951.56 |
| 6,000 | $0.23688 | $1,421.28 |
| 10,000 | $0.23572 | $2,357.20 |
| 14,000 | $0.23503 | $3,290.42 |
| 20,000 | $0.23435 | $4,687.00 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

