
GRM31CR71C106MAC7L | |
|---|---|
DigiKey Part Number | 490-GRM31CR71C106MAC7LTR-ND - Tape & Reel (TR) 490-GRM31CR71C106MAC7LCT-ND - Cut Tape (CT) 490-GRM31CR71C106MAC7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71C106MAC7L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71C106MAC7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.81700 | $8.17 |
| 50 | $0.63760 | $31.88 |
| 100 | $0.58020 | $58.02 |
| 500 | $0.48448 | $242.24 |
| 1,000 | $0.45282 | $452.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39067 | $781.34 |
| 4,000 | $0.31162 | $1,246.48 |
| 6,000 | $0.31036 | $1,862.16 |
| 10,000 | $0.30894 | $3,089.40 |
| 14,000 | $0.30808 | $4,313.12 |
| 20,000 | $0.30724 | $6,144.80 |
| 24,000 | $0.30604 | $7,344.96 |
| 48,000 | $0.29707 | $14,259.36 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

