
GRM31CC71E226ME15L | |
|---|---|
DigiKey Part Number | 490-GRM31CC71E226ME15LTR-ND - Tape & Reel (TR) 490-GRM31CC71E226ME15LCT-ND - Cut Tape (CT) 490-GRM31CC71E226ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC71E226ME15L |
Description | CAP CER 22UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC71E226ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.57500 | $28.75 |
| 100 | $0.52190 | $52.19 |
| 500 | $0.43222 | $216.11 |
| 1,000 | $0.40453 | $404.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38935 | $778.70 |
| 4,000 | $0.37019 | $1,480.76 |
| 6,000 | $0.36060 | $2,163.60 |
| 10,000 | $0.34996 | $3,499.60 |
| 14,000 | $0.34375 | $4,812.50 |
| 20,000 | $0.34248 | $6,849.60 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

