GRM31C5C2E183JWA3L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14898
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.15651
Datasheet
0.018 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2E183JWA3L

DigiKey Part Number
490-GRM31C5C2E183JWA3LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31C5C2E183JWA3L
Description
CAP CER 18000PF 250V C0G 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2E183JWA3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17616$352.32
Manufacturers Standard Package
Unit Price without GST:$0.17616
Unit Price with GST:$0.19378