
GRM319R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-13374-2-ND - Tape & Reel (TR) 490-13374-1-ND - Cut Tape (CT) 490-13374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A102KT | KYOCERA AVX | 20,126 | 478-KGM31BR72A102KTCT-ND | $0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19800 | $1.98 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12460 | $12.46 |
| 500 | $0.09590 | $47.95 |
| 1,000 | $0.08704 | $87.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07165 | $286.60 |
| 8,000 | $0.06686 | $534.88 |
| 12,000 | $0.06446 | $773.52 |
| 20,000 | $0.06181 | $1,236.20 |
| 28,000 | $0.06026 | $1,687.28 |
| 40,000 | $0.05876 | $2,350.40 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

