
GRM2195C1H133JA01D | |
|---|---|
DigiKey Part Number | 490-12752-2-ND - Tape & Reel (TR) 490-12752-1-ND - Cut Tape (CT) 490-12752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H133JA01D |
Description | CAP CER 0.013UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H133JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23200 | $2.32 |
| 50 | $0.16740 | $8.37 |
| 100 | $0.14780 | $14.78 |
| 500 | $0.11496 | $57.48 |
| 1,000 | $0.10479 | $104.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08348 | $333.92 |
| 8,000 | $0.07812 | $624.96 |
| 12,000 | $0.07699 | $923.88 |
| 20,000 | $0.07658 | $1,531.60 |
| 28,000 | $0.07557 | $2,115.96 |
| 40,000 | $0.07533 | $3,013.20 |
| 48,000 | $0.07506 | $3,602.88 |
| 96,000 | $0.07219 | $6,930.24 |
| 100,000 | $0.07204 | $7,204.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

