
GRM188C80G476ME01J | |
|---|---|
DigiKey Part Number | 490-GRM188C80G476ME01JTR-ND - Tape & Reel (TR) 490-GRM188C80G476ME01JCT-ND - Cut Tape (CT) 490-GRM188C80G476ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G476ME01J |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G476ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22600 | $11.30 |
| 100 | $0.20080 | $20.08 |
| 500 | $0.15870 | $79.35 |
| 1,000 | $0.14567 | $145.67 |
| 2,500 | $0.13193 | $329.82 |
| 5,000 | $0.12366 | $618.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11789 | $1,178.90 |
| 20,000 | $0.11347 | $2,269.40 |
| 30,000 | $0.11061 | $3,318.30 |
| 50,000 | $0.10743 | $5,371.50 |
| 70,000 | $0.10565 | $7,395.50 |
| 100,000 | $0.10294 | $10,294.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

