GRM1885C2A100RA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 95,284
Unit Price: $0.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,930
Unit Price: $0.43000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.21950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.26379
Datasheet
10 pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A100RA01D

DigiKey Part Number
490-3279-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A100RA01D
Description
CAP CER 10PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A100RA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.