0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1HR70BA01D

DigiKey Part Number
490-11484-2-ND - Tape & Reel (TR)
490-11484-1-ND - Cut Tape (CT)
490-11484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1HR70BA01D
Description
CAP CER 0.7PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1HR70BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141,979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10600$1.06
50$0.07440$3.72
100$0.06450$6.45
500$0.04806$24.03
1,000$0.04297$42.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03040$121.60
8,000$0.03007$240.56
12,000$0.02990$358.80
20,000$0.02970$594.00
28,000$0.02929$820.12
40,000$0.02839$1,135.60
48,000$0.02797$1,342.56
96,000$0.02691$2,583.36
100,000$0.02647$2,647.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900