
GRM1885C1H161GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H161GA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H161GA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H161GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H161GA01J |
Description | CAP CER 160PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H161GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.08820 | $8.82 |
| 500 | $0.06678 | $33.39 |
| 1,000 | $0.06016 | $60.16 |
| 2,500 | $0.05321 | $133.03 |
| 5,000 | $0.04902 | $245.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04649 | $464.90 |
| 20,000 | $0.04358 | $871.60 |
| 30,000 | $0.04215 | $1,264.50 |
| 50,000 | $0.04055 | $2,027.50 |
| 70,000 | $0.03968 | $2,777.60 |
| 100,000 | $0.03684 | $3,684.00 |
| 120,000 | $0.03677 | $4,412.40 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

