1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C105KE15J

DigiKey Part Number
490-GRM155C81C105KE15JTR-ND - Tape & Reel (TR)
490-GRM155C81C105KE15JCT-ND - Cut Tape (CT)
490-GRM155C81C105KE15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105KE15J
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105KE15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,258
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
50$0.02920$1.46
100$0.02480$2.48
500$0.01754$8.77
1,000$0.01533$15.33
2,500$0.01301$32.52
5,000$0.01162$58.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00830$415.00
100,000$0.00772$772.00
150,000$0.00743$1,114.50
250,000$0.00711$1,777.50
350,000$0.00692$2,422.00
500,000$0.00674$3,370.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500