
GRM155C81A225ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155C81A225ME15DTR-ND - Tape & Reel (TR) 490-GRM155C81A225ME15DCT-ND - Cut Tape (CT) 490-GRM155C81A225ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225ME15D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08040 | $8.04 |
| 500 | $0.06046 | $30.23 |
| 1,000 | $0.05429 | $54.29 |
| 2,500 | $0.04783 | $119.57 |
| 5,000 | $0.04394 | $219.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03958 | $395.80 |
| 20,000 | $0.03702 | $740.40 |
| 30,000 | $0.03574 | $1,072.20 |
| 50,000 | $0.03432 | $1,716.00 |
| 70,000 | $0.03349 | $2,344.30 |
| 100,000 | $0.03270 | $3,270.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

