
GRM155C80J154KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155C80J154KE01DTR-ND - Tape & Reel (TR) 490-GRM155C80J154KE01DCT-ND - Cut Tape (CT) 490-GRM155C80J154KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J154KE01D |
Description | CAP CER 0.15UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J154KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04490 | $4.49 |
| 500 | $0.03284 | $16.42 |
| 1,000 | $0.02908 | $29.08 |
| 2,500 | $0.02568 | $64.20 |
| 5,000 | $0.02460 | $123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02132 | $213.20 |
| 20,000 | $0.01971 | $394.20 |
| 30,000 | $0.01954 | $586.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

