330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A331JE01D

DigiKey Part Number
490-GRM1555C2A331JE01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A331JE01DCT-ND - Cut Tape (CT)
490-GRM1555C2A331JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A331JE01D
Description
CAP CER 330PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A331JE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,310
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02800$0.28
50$0.01800$0.90
100$0.01520$1.52
500$0.01054$5.27
1,000$0.00913$9.13
2,500$0.00765$19.12
5,000$0.00675$33.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00676$67.60
20,000$0.00409$81.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500