
GRM1555C1H5R0CA01D | |
|---|---|
DigiKey Part Number | 490-5875-2-ND - Tape & Reel (TR) 490-5875-1-ND - Cut Tape (CT) 490-5875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R0CA01D |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02660 | $2.66 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01655 | $16.55 |
| 2,500 | $0.01411 | $35.27 |
| 5,000 | $0.01263 | $63.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00964 | $96.40 |
| 20,000 | $0.00796 | $159.20 |
| 30,000 | $0.00791 | $237.30 |
| 50,000 | $0.00786 | $393.00 |
| 70,000 | $0.00782 | $547.40 |
| 100,000 | $0.00779 | $779.00 |
| 120,000 | $0.00778 | $933.60 |
| 240,000 | $0.00772 | $1,852.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

