4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H472GE01D

DigiKey Part Number
490-GRM1555C1H472GE01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H472GE01DCT-ND - Cut Tape (CT)
490-GRM1555C1H472GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H472GE01D
Description
CAP CER 4700PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H472GE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,658
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08600$0.86
50$0.05940$2.97
100$0.05110$5.11
500$0.03752$18.76
1,000$0.03333$33.33
2,500$0.02894$72.35
5,000$0.02630$131.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02344$234.40
20,000$0.02170$434.00
30,000$0.02084$625.20
50,000$0.01987$993.50
70,000$0.01931$1,351.70
100,000$0.01877$1,877.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600