
GRM152R61A224KE19D | |
|---|---|
DigiKey Part Number | 490-10010-2-ND - Tape & Reel (TR) 490-10010-1-ND - Cut Tape (CT) 490-10010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R61A224KE19D |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R61A224KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11720 | $5.86 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07836 | $39.18 |
| 1,000 | $0.06950 | $69.50 |
| 2,500 | $0.06214 | $155.35 |
| 5,000 | $0.05819 | $290.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05208 | $1,041.60 |
| 40,000 | $0.04946 | $1,978.40 |
| 60,000 | $0.04440 | $2,664.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

