
GRM033R61C683KE84J | |
|---|---|
DigiKey Part Number | 490-GRM033R61C683KE84JTR-ND - Tape & Reel (TR) 490-GRM033R61C683KE84JCT-ND - Cut Tape (CT) 490-GRM033R61C683KE84JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C683KE84J |
Description | CAP CER 0.068UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C683KE84J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02420 | $2.42 |
| 500 | $0.01716 | $8.58 |
| 1,000 | $0.01500 | $15.00 |
| 2,500 | $0.01274 | $31.85 |
| 5,000 | $0.01146 | $57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00975 | $487.50 |
| 100,000 | $0.00656 | $656.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

