
GRM033C81A473KE05D | |
|---|---|
DigiKey Part Number | 490-16365-2-ND - Tape & Reel (TR) 490-16365-1-ND - Cut Tape (CT) 490-16365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A473KE05D |
Description | CAP CER 0.047UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A473KE05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02050 | $2.05 |
| 500 | $0.01444 | $7.22 |
| 1,000 | $0.01258 | $12.58 |
| 2,500 | $0.01063 | $26.58 |
| 5,000 | $0.00946 | $47.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00800 | $120.00 |
| 30,000 | $0.00746 | $223.80 |
| 45,000 | $0.00710 | $319.50 |
| 75,000 | $0.00697 | $522.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

