
GRM0335C2AR80BA01D | |
|---|---|
DigiKey Part Number | 490-7236-2-ND - Tape & Reel (TR) 490-7236-1-ND - Cut Tape (CT) 490-7236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR80BA01D |
Description | CAP CER 0.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR80BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02720 | $2.72 |
| 500 | $0.01932 | $9.66 |
| 1,000 | $0.01694 | $16.94 |
| 2,500 | $0.01444 | $36.10 |
| 5,000 | $0.01294 | $64.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01131 | $169.65 |
| 30,000 | $0.01109 | $332.70 |
| 45,000 | $0.00821 | $369.45 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

