
GRM0335C1E160JA01D | |
|---|---|
DigiKey Part Number | 490-16712-2-ND - Tape & Reel (TR) 490-16712-1-ND - Cut Tape (CT) 490-16712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E160JA01D |
Description | CAP CER 16PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E160JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01900 | $0.19 |
| 50 | $0.01280 | $0.64 |
| 100 | $0.01060 | $1.06 |
| 500 | $0.00730 | $3.65 |
| 1,000 | $0.00626 | $6.26 |
| 2,500 | $0.00519 | $12.97 |
| 5,000 | $0.00455 | $22.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00325 | $48.75 |
| 30,000 | $0.00321 | $96.30 |
| 45,000 | $0.00319 | $143.55 |
| 75,000 | $0.00302 | $226.50 |
| 105,000 | $0.00289 | $303.45 |
| 150,000 | $0.00278 | $417.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

